| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1126 |
| Color: | Natural |
| Series: | 1360 |
| Amperage: | 9.5 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Pitch: | 5.03 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003091126 1360-R3 |
| SKU: | MOL03-09-1126 |
03-09-1126
Specifications
Detailed Description
Enhance your power connector system with our Standard .093" receptacle, designed for wire-to-wire applications. Featuring a natural color and crafted from durable nylon, this housing is both reliable and versatile. With 12 contacts spread across 3 rows, it offers ample connectivity for your needs. The 5.03mm pitch and standard .093" connector type ensure compatibility in various setups. Certified by CSA and UL for quality assurance, it operates seamlessly in temperatures ranging from -40 to 105°C. RoHS compliant, this product aligns with environmental standards. Upgrade your power systems with this essential component, perfect for industrial and commercial use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-1104 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| Molex 03-09-2121 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 12 Circuits, 3 Rows | ![]() |
| Molex 15-97-5021 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 2 Circuits, Black | ![]() |
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-5081 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 8 Circuits, Black | ![]() |
| Molex 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| Molex 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black | ![]() |
| Molex 15-97-5161 | MINIFIT TPA RCPT HSG 16 CKT V- | ![]() |
| Molex 15-97-6041 | Mini-Fit TPA Plug Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-9041 | Mini-Fit TPA Key for 2 and 4 Circuit | ![]() |
| Molex 15-97-9081 | MINIFIT TPA FORHSG30067 30068 8CKT | ![]() |
| Molex 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| Molex 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |


