| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-50-0023 |
| Series: | 8818 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.41 mm |
| Part Aliases: | 0008500023 8818-(P909)L |
| SKU: | MOL08-50-0023 |
08-50-0023
| Heilind Number: | MOL08-50-0023 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-50-0023 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This KK 396 Crimp Terminal 8818 is designed for reliable power connections in various applications. Featuring a female gender and compatible with 18-22 AWG wire sizes, it ensures a secure crimp or compression termination. The brass contact with tin plating guarantees efficient conductivity and corrosion resistance, while the 2.54 µm plating thickness offers durability. RoHS compliant, this terminal is ideal for use in Wire to Board connectors, providing a dependable solution for your connectivity needs. Packaged in a convenient bag, it is easy to store and access for your assembly tasks. Upgrade your systems with the high-quality performance of this KK 396 connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 08-52-0125 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Bag, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 08-55-0104 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.38 | ![]() |
| Molex 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 09-50-8041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19099-0027 | InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue | ![]() |
| Molex 39-00-0220 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


