| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-50-0185 |
| Series: | 7258 - KK - Trifurcon |
| Connector Type: | KK, Trifurcon |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 mm |
| Part Aliases: | 0008500185 7258-(P909)L |
| SKU: | MOL08-50-0185 |
08-50-0185
| Heilind Number: | MOL08-50-0185 |
| Manufacturer: | Molex |
| Manufacturer Number: | 08-50-0185 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the KK Trifurcon Crimp Terminal 7258. Specially designed for 22-26 AWG wires, this female terminal boasts a durable brass construction with tin plating for reliable performance. Suitable for power applications, it offers easy crimp or compression termination. With a 2.54 µm thick tin plating on both the contact mating area and termination, it ensures secure and stable connections. ROHS compliant, this terminal is a must-have for any project requiring efficient and high-quality pin and socket contacts. Individually packaged in a convenient bag, it's ready for use in a variety of circuit setups. Trust in the 7258 series for seamless connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2018 | 505850 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

