08-70-0057

Heilind Number:MOL08-70-0057
Manufacturer:Molex
Manufacturer Number:08-70-0057
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SPOX Crimp Terminal 5103, 22-28 AWG, Bag, Brass (CuZn), Loose Type

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 08-70-0057
Series:5103
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
Part Aliases:0008700057
SKU:MOL08-70-0057

Detailed Description

Enhance your crimp terminal connectivity with the SPOX 5103 series. Crafted from durable brass (CuZn) with a tin plating, these loose-type terminals are perfect for 22-28 AWG wires. Designed for female connections, they offer a secure crimp termination method, ensuring reliable performance. With a 3A amperage rating and full RoHS compliance, you can trust in their quality and environmental responsibility. Ideal for various applications, these terminals are a versatile and essential component in your connector setup. Elevate your connectivity with the SPOX 5103 series.