| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-8040 |
| Color: | Natural |
| Series: | 41695 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009508040 41695-N-A04 |
| SKU: | MOL09-50-8040 |
09-50-8040
Specifications
Detailed Description
Easily create secure wire-to-board connections with this KK 3.96mm Crimp Terminal Housing. Designed for power applications, it features 4 circuits in a single row for efficient connectivity. The natural-colored housing is made of durable polyester, ensuring reliability in various environments. With UL and CSA certifications, you can trust in the quality and safety of this connector. Perfect for use in a range of industries, it offers a dependable solution for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8030 | KK 3.96mm Crimp Terminal Housing, 3 Circuits, Natural | ![]() |
| Molex 172704-0098 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2013 | GCM 10591657 - Product / Process Change. | Download | |||


