| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-65-2038 |
| Color: | Natural |
| Series: | 5273 - KK 396 - SPOX |
| Amperage: | 7 A |
| Connector Type: | KK 396, SPOX |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009652038 5273-03A |
| SKU: | MOL09-65-2038 |
09-65-2038
Specifications
Detailed Description
Enhance your wire-to-board connections with our SPOX and KK 396 Header, designed for vertical mounting with a reliable friction lock feature. This component, from our KK 396 - SPOX series, offers three circuits for efficient power transmission at 7A and 250V. Crafted with quality brass contacts and a durable nylon body, it ensures long-lasting performance even in challenging environments, with an operating temperature range of -40 to 105°C. The 3.96mm pitch and through-hole termination method facilitate easy installation on PCBs with a thickness of 1.6mm. Meeting RoHS compliance, this header guarantees both reliability and environmental responsibility, making it an ideal choice for various applications in the electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3061 | KK 3.96mm Crimp Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-65-2068 | SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits | ![]() |
| Molex 19006-0001 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Carton | ![]() |
| Molex 22-03-5125 | 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 12 Circuits, Bag, 3.50mm PC Tail Length | ![]() |
| Molex 22-05-7038 | KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 3 Circuits | ![]() |
| Molex 22-27-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-8020 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 52207-2033 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 20 Circuits, Tin-Silver-Bismuth Plating | ![]() |
| Molex 90120-0160 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 40 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2024 | 514529 - Change Supplier.This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 05/01/2024 | 514836 - Equipment Transfer & Packaging Quantity Changing. This letter is to inform you that 5273 series and 10634037 will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance. It will be changed as follows by this change, so please refer to the information for more details. | Download | |||
| 12/30/2023 | 514730 - Retraction of PCN 514529. This letter is to inform you that we are going to issue new PCN for the reason of supplier chage and packing specification(DU/MOQ) change. The previous PCN was only supplier change, not include packing specification(DU/MOQ) change. We are going to issue a new PCN soon, so please continue to review the change based on the contents of the previous PCN. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/26/2021 | 510504 - Change Supplier. adding the supplier of resin material to overcome the current resin shortage issue of Molex. change is to ensure continuity of supply to customers | Download | |||
| 07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download | |||


