| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-93-0700 |
| Color: | Black |
| Series: | 3069 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 7 |
| Part Aliases: | 0009930700 3069-G07 |
| SKU: | MOL09-93-0700 |
09-93-0700
Specifications
Detailed Description
Easily assemble your power connections with this 3.96mm Crimp Terminal Housing featuring a friction ramp for secure contact retention. Designed with 7 circuits in a single row, this receptacle is made of durable black nylon and is glow-wire capable for added safety. UL certified and RoHS compliant, it ensures quality and environmental responsibility. With a lock to the mating part, it guarantees a stable connection, making it ideal for wire-to-board applications in various industries. Each component is packaged in a convenient bag, ready for efficient installation. Upgrade your connectivity solutions with this essential KK 396 connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | ![]() |


