| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-93-0800 |
| Color: | Black |
| Series: | 3069 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 8 |
| Part Aliases: | 0009930800 3069-G08 |
| SKU: | MOL09-93-0800 |
09-93-0800
| Heilind Number: | MOL09-93-0800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-93-0800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connector system with this KK 3.96mm Crimp Terminal Housing, designed for efficient wire-to-board connections. Featuring a friction ramp for secure mating, it offers 8 circuits in a single row for streamlined assembly. Crafted from durable nylon with glow-wire capability, this black housing meets stringent safety standards. With UL certification and RoHS compliance, it ensures reliable performance in various applications. The included glow-wire cap provides added protection, while the locking feature guarantees a secure connection. Elevate your connectivity solutions with this essential component from our KK 396 series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | ![]() |


