| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-93-1100 |
| Color: | Black |
| Series: | 3069 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Contact Detail: | 11 |
| Part Aliases: | 0009931100 3069-G11 |
| SKU: | MOL09-93-1100 |
09-93-1100
Specifications
Detailed Description
Easily connect power circuits with this 11-circuit KK 3.96mm Crimp Terminal Housing. Featuring a friction ramp design and constructed of durable black nylon, it ensures secure and reliable connections. Glow-wire capable and UL certified, it meets stringent safety standards. Designed for wire-to-board applications, it offers efficient power transmission. The receptacle type housing includes a locking mechanism for added security. Perfect for various electronic devices, it guarantees high performance and durability. Upgrade your connector system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | ![]() |


