| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-11-2123 |
| Color: | Natural (White) |
| Series: | 7880 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010112123 7880-12B |
| SKU: | MOL10-11-2123 |
10-11-2123
Specifications
Detailed Description
Elevate your connectivity with our KK 254 Crimp Housing, designed for high-pressure environments. Featuring 12 circuits for seamless signal transmission, this receptacle in natural (white) color is a versatile addition to any wire-to-board connector system. Crafted from durable nylon, it meets stringent UL and CSA standards for safety and performance. With a 2.54mm pitch and single-row configuration, it ensures easy and efficient installation. RoHS compliant, it's a sustainable choice for your electronic projects. Upgrade your setup with this essential component for reliable and streamlined connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0124 | KK High Pressure Crimp Terminal 7879, 22-30 AWG, Reel Selective Gold (Au) | ![]() |
| Molex 10-11-2103 | KK 254 Crimp Housing, High Pressure, 10 Circuits, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |


