| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 104611-0341 |
| Color: | Black |
| Series: | 104611 |
| Gender: | Female |
| Mount Type: | Through Hole |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | 1046110341 |
| SKU: | MOL104611-0341 |
104611-0341
Specifications
Detailed Description
Enhance your automotive lighting setup with the WT21 Bulb Socket, Single Housing Assembly. Designed for durability and reliability, this Type D socket features a WTY21W seal in sleek black color. The female gender and through-hole mount type ensure easy installation, while its RoHS compliance guarantees environmentally friendly use. With a wide operating temperature range from -40°C to 85°C, this connector is perfect for various automotive applications. Upgrade your lighting system with this essential component today.

