| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105133-0031 |
| Color: | Black |
| Series: | 105133 - USB 2.0 |
| Amperage: | 1.8 A, 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Body Orientation: | Vertical |
| Pitch: | .65 mm |
| Voltage: | 30 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Number of Ports: | 1 |
| Orientation: | Vertical |
| Keying: | Yes |
| USB Type: | Micro-B |
| Component Type: | Receptacle |
| Operating Temperature Range: | -30 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 10000 |
| PCB Retention: | Without |
| Polarized to Mate: | Yes |
| Supplier Product Group: | USB Connectors |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Termination Pitch: | .65 mm |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1051330031 |
| SKU: | MOL105133-0031 |
105133-0031
Specifications
Detailed Description
Enhance connectivity with our Micro-USB B Receptacle featuring a sleek black design, perfect for various electronic applications. This female connector, with a vertical orientation and surface mount termination method, offers reliable performance with its copper alloy contact material. It complies with RoHS standards and operates efficiently in a wide temperature range from -30 to 85 °C. With 5 gold-plated contacts, it ensures secure data transmission, while its compact size and embossed tape packaging make it convenient for assembly. Trust in its durability, with a high mating cycle of 10,000 and UL certification for added assurance. Perfect for wire to board connections, this USB 2.0 component is a versatile choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-92-1050 | 1.27mm Pitch EBBI 50D Receptacle, Vertical, 50 Circuits, 3.40mm PC Tail Length | ![]() |
| Molex 39-29-9047 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0180 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| Molex 39-30-1240 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, Nylon 6/6 94V-2, 2.54µm Matte Tin (Sn) Plating, Natural, Bag | ![]() |
| Molex 39-30-3036 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-0, Tin (Sn) Plating | ![]() |
| Molex 43045-0421 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1221 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1224 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Press-fit Metal Retention Clip, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43255-0067 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 3 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural | ![]() |
| Molex 43255-0083 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural | ![]() |
| Molex 44248-0085 | Modular Jack, Right-Angle, Low Profile, Inverted, 8/8, 2 Ports | ![]() |
| Molex 48025-0002 | Modular Jack, Right-Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 2.80mm for IR Reflow, Lead-Free | ![]() |
| Molex 501876-1440 | 2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 14 Circuits, Tray, 3.20mm PC Tail Length, Natural | ![]() |
| Molex 95503-2881 | Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2024 | 514946 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed will undergo changes for packaging size/ packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 03/31/2022 | 510958 - Change to product. Tmls contact & shell Plating change to equivalent application to leverage the plating resource and avoid high cost increase to customer side. Impact the Tmls contact area and shell surface. no impact to fit, form or function | Download | |||
| 03/25/2022 | 511575 - Change Supplier. Add alternative resin materials "WOTE LCP KD130i", due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand. we must qualify local LCP supplier WOTE to avoid production line down. WOTE is top one local LCP supplier in china. | Download | |||
| 05/16/2021 | 509395- -Packaging Method/Quantity Changing. Micro USB 105133-0021/0031 tape reel color change from black to transparent. no impact to form, fit or function. | Download | |||
| 11/19/2020 | 508223 - Change to Product. Micro USB 105133 series HSG Cover design change to improve the cap retention force & offset ink. Cover sides fork lock expand to .68 mm, length 2.90mm. | Download | |||
| 04/19/2019 | 506197 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||


