| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | Molex | 
| Manufacturer Part Number: | Molex 105309-1102 | 
| Color: | Black | 
| Series: | 105309 | 
| Amperage: | 6.5 A | 
| Connector Type: | Nano-Fit | 
| Number of Contacts: | 2 | 
| Number of Rows: | 1 | 
| Termination Method: | Through Hole | 
| Contact Material: | Brass | 
| Body Orientation: | Straight | 
| Pitch: | 2.5 mm | 
| Voltage: | 250 V AC/DC | 
| Material: | Liquid Crystal Polymer | 
| Orientation: | Vertical | 
| Keying: | Yes | 
| Tail Length: | 3.2 mm | 
| Operating Temperature Range: | -40 - 105 °C | 
| Contact Mating Area Plating: | Tin over Nickel | 
| Contact Mating Area Plating Thickness: | 1.524 µm | 
| Number of Contacts Loaded: | 2 | 
| Mating Cycles: | 25 | 
| PCB Locator: | Yes | 
| PCB Retention: | Yes | 
| Polarized to PCB: | Yes | 
| Contact Termination Plating Thickness: | 1.524 µm | 
| Polarized to Mate: | Yes | 
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm | 
| Connector System: | Wire to Board | 
| Contact Termination Plating: | Tin over Nickel | 
| Termination Pitch: | 2.5 mm | 
| Glow Wire Capable: | Yes | 
| Guide to Mating Part: | No | 
| Lock to Mating Part: | Yes | 
| Stackable: | No | 
| Surface Mount Compatible: | No | 
| Breakaway: | No | 
| Shroud Type: | Yes | 
| Product Name: | Nano-Fit | 
| Material Flammability Standard: | 94V-0 | 
| Part Aliases: | 1053091102 | 
| SKU: | MOL105309-1102 | 
105309-1102
| Heilind Number: | MOL105309-1102 | 
| Manufacturer: | Molex | 
| Manufacturer Number: | 105309-1102 | 
| Datasheet: | Product Literature | 
| ECAD Model: | 
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance your PCB connections with our Nano-Fit Vertical Header. Featuring a sleek black design, this single-row connector boasts 2 circuits with kinked pins for secure attachment. Crafted with durable materials, including brass contacts and a Liquid Crystal Polymer body, it ensures reliable performance in various environments. The 2.5mm pitch and through-hole termination method offer easy installation, while its 6.5A current rating and 250V AC/DC voltage make it suitable for diverse applications. With features like polarization, PCB retention, and glow wire capability, this connector prioritizes safety and functionality. Perfect for wire-to-board setups, it's a must-have in any electronics assembly project. Rest assured, it complies with RoHS standards, aligning with our commitment to sustainability. Elevate your connectivity solutions with the Nano-Fit Vertical Header.
Frequently Bought Together
| Product | Part # | Description | Stock | 
|---|---|---|---|
    | Molex 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable  | ![]()  | 
    | Molex 105307-1204 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable  | ![]()  | 
    | Molex 105309-1103 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Kinked Pins, Tin (Sn) Plating, Black   | ![]()  | 
    | Molex 105309-1104 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black   | ![]()  | 
    | Molex 105313-1102 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, Tin (Sn) Plating, Black   | ![]()  | 
    | Molex 19006-0001 | Avikrimp Quick Disconnect, for 18-22 AWG Wire, Female Flag, Tab 6.35 x 0.81mm  | ![]()  | 
    | Molex 22-27-2061 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating   | ![]()  | 
    | Molex 26-01-3114 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.38µm Select Gold (Au) Plating  | ![]()  | 
    | Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG  | ![]()  | 
    | Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural  | ![]()  | 
    | Molex 43045-0419 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black  | ![]()  | 
    | Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural  | ![]()  | 
    | Molex 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits   | ![]()  | 
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | 511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0 | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||

 
 
 
 
 
 
 
 
 
 
 
 
 
 
 