| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105309-2108 |
| Color: | Natural |
| Series: | 105309 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053092108 |
| SKU: | MOL105309-2108 |
105309-2108
| Heilind Number: | MOL105309-2108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105309-2108 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural
More >>Specifications
Detailed Description
Easily connect and secure your electronic components with this Nano-Fit Vertical Header. Featuring a 2.50mm pitch and single row design with 8 circuits, it ensures efficient power transmission. The kinked pins and Tin (Sn) plating offer reliable conductivity, while the natural color complements any setup. With a straight body orientation and through-hole termination method, installation is simple and secure. Operating in a wide temperature range from -40 to 105°C, this header is suitable for various environments. Its vertical orientation and keying feature ensure proper alignment, while the RoHS compliance guarantees environmental responsibility. Ideal for wire-to-board connections, this Nano-Fit header is a versatile and essential component in PCB assemblies.

