| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-1214 |
| Color: | Black |
| Series: | 105310 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 300 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053101214 |
| SKU: | MOL105310-1214 |
105310-1214
Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a compact and efficient connector designed for through-hole mounting. With a 2.50mm pitch and dual-row configuration, it offers reliable connectivity in tight spaces. Featuring 14 circuits and kinked pins for secure attachment, this header is ideal for demanding applications. Constructed with high-quality materials, including liquid crystal polymer and gold over nickel plating, it ensures durability and optimal performance. With a straight body orientation and vertical layout, it facilitates easy PCB integration. Rated for 6.5A and 300V, it meets stringent electrical requirements, while its operating temperature range of -40 to 115°C makes it suitable for diverse environments. RoHS compliant and boasting a mating cycle of 50, the Nano-Fit Header guarantees long-lasting functionality in Wire-to-Board connections. Perfect for use in a variety of industries, it offers a reliable solution for your PCB connector needs.

