| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-2214 |
| Color: | Natural |
| Series: | 105310 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 300 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053102214 |
| SKU: | MOL105310-2214 |
105310-2214
Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a high-performance connector designed for through-hole mounting with a 2.50mm pitch. This dual-row header features 14 circuits with kinked pins for secure connections. Made of durable natural-colored Liquid Crystal Polymer, it offers reliable performance in a straight body orientation. With a 6.5A amperage and 300V voltage rating, it ensures efficient power transmission. The gold over nickel contact mating area plating and tin over nickel termination plating guarantee excellent conductivity. Operating in a wide temperature range from -40 to 115°C, this header is suitable for various applications. Featuring keying, PCB retention, and polarization features, it ensures proper alignment and secure attachment. RoHS compliant and glow wire capable, this Nano-Fit header is a dependable choice for wire-to-board connections in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105309-2204 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.38 | ![]() |
| Molex 105313-1208 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, 0.38 | ![]() |
| Molex 90130-1210 | C-Grid III Header, Dual Row, Vertical, Shrouded, Fully Loaded, 10 Circuits, Black, 0.38 | ![]() |


