| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105311-1104 |
| Color: | Black |
| Series: | 105311 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053111104 |
| SKU: | MOL105311-1104 |
105311-1104
| Heilind Number: | MOL105311-1104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105311-1104 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Solder Clips, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Nano-Fit Vertical Header. This sleek and efficient component boasts a 2.50mm pitch, ideal for compact designs. With a single row configuration and 4 circuits, it offers reliable performance. The inclusion of solder clips and Tin (Sn) plating ensures a secure and durable connection. Crafted from high-quality materials, including Brass contacts and a Liquid Crystal Polymer body, it guarantees longevity. Operating flawlessly in a temperature range of -40 to 105 °C and with a voltage rating of 250 V AC/DC, it's suitable for a wide range of applications. Its straight orientation and keying feature make installation a breeze, while PCB retention and polarization enhance stability. RoHS compliant and glow-wire capable, it meets stringent safety standards. Perfect for wire-to-board setups, it's a must-have in your connector arsenal. Upgrade to the Nano-Fit and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

