| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-1110 |
| Color: | Black |
| Series: | 105312 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053121110 |
| SKU: | MOL105312-1110 |
105312-1110
| Heilind Number: | MOL105312-1110 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105312-1110 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance your electronic connections with our Nano-Fit Vertical Header. This sleek and compact component features a through-hole design with a 2.50mm pitch, perfect for secure mounting on PCBs. Its dual-row configuration offers 10 circuits, each with solder clips for easy installation. With a durable black finish and tin (Sn) plating, it ensures reliable performance in any application. The straight body orientation and vertical layout streamline assembly, while keying and polarization features guarantee proper mating. Rated for 6.5A and 250V AC/DC, it meets high power and voltage requirements. Constructed with high-quality materials like liquid crystal polymer, brass contacts, and tin over nickel plating, it ensures longevity and stability even in harsh operating conditions. RoHS compliant and featuring glow wire capability, it prioritizes safety and environmental responsibility. Perfect for wire-to-board connections, this Nano-Fit Header is a versatile and essential component for your PCB projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/16/2020 | 507972- Manufacturing process change. Moving from manual production to automated production line to meet growing market demand & ensure capacity and continue uninterrupted deliveries to customers. no change to product form, fit or function. | Download | |||
| 06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||

