| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105313-1204 |
| Color: | Black |
| Series: | 105313 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 300 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053131204 |
| SKU: | MOL105313-1204 |
105313-1204
Specifications
Detailed Description
Introducing the Nano-Fit Right Angle Header, a compact and versatile connector designed for seamless integration in electronic assemblies. This Through Hole header features a 2.50mm pitch, making it ideal for tight spacing requirements. With a Single Row configuration housing 4 Circuits, it offers reliable connectivity in various applications. The durable black housing, crafted from Liquid Crystal Polymer, ensures robust performance in demanding environments. Its Right Angle body orientation facilitates convenient PCB mounting, while the 6.5A amperage and 300V voltage rating guarantee efficient power transmission. Gold over Nickel plating in the contact mating area ensures optimal signal integrity, while Tin over Nickel termination plating offers enhanced durability. With features like PCB locator, retention, and polarization, installation is hassle-free and secure. RoHS compliant and Glow Wire capable, this Nano-Fit header meets stringent safety standards, making it a reliable choice for your connectivity needs in Wire to Board applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105313-2204 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, 0.38 | ![]() |
| Molex 502380-0800 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 8 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||


