| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105313-2302 |
| Color: | Natural |
| Series: | 105313 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 300 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053132302 |
| SKU: | MOL105313-2302 |
105313-2302
Specifications
Detailed Description
Introducing the Nano-Fit Right Angle Header, a high-performance connector designed for through-hole mounting in electronic applications. With a compact 2.50mm pitch and single-row configuration, this header features 2 circuits for efficient connectivity. Crafted from durable materials with a natural finish, it offers reliable performance in diverse environments. The right-angle body orientation and 3.2mm tail length ensure easy installation on PCBs. Featuring gold over nickel plating in the contact mating area, it guarantees optimal signal transmission. With a voltage rating of 300V and a current carrying capacity of 6.5A, it meets stringent industry standards. RoHS compliant and operating within a wide temperature range (-40 to 115°C), the Nano-Fit Header is a versatile solution for wire-to-board connections in demanding applications. Its keying and polarization features enhance mating accuracy, while PCB retention and locator options provide added stability. Trust in the Nano-Fit for secure and efficient PCB connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105313-1302 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, 0.76 | ![]() |
| Molex 105313-1303 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, 0.76 | ![]() |
| Molex 105313-2303 | Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, 0.76 | ![]() |


