| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105314-1104 |
| Color: | Black |
| Series: | 105314 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053141104 |
| SKU: | MOL105314-1104 |
105314-1104
| Heilind Number: | MOL105314-1104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105314-1104 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Enhance your connectivity with our Nano-Fit Right Angle Header, featuring a sleek black design and through-hole termination method. With a 2.50mm pitch and dual row layout, this header offers 4 circuits for efficient power transmission. Its tin plating ensures reliable performance, while the 6.5A amperage and 250V AC/DC voltage rating make it suitable for a variety of applications. Crafted from high-quality materials and meeting RoHS compliance, this header guarantees durability and environmental responsibility. Perfect for wire-to-board connections, it is ideal for use in PCB assemblies for secure and stable mating. Upgrade your electronic projects with the Nano-Fit Right Angle Header, a versatile and essential component in your connectivity toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2019 | 507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

