| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105314-1106 |
| Color: | Black |
| Series: | 105314 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Tail Length: | 3.2 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Yes |
| Product Name: | Nano-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1053141106 |
| SKU: | MOL105314-1106 |
105314-1106
| Heilind Number: | MOL105314-1106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105314-1106 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, Tin (Sn) Plating, Black
More >>Specifications
Detailed Description
Elevate your electronic connections with our Nano-Fit Right Angle Header. Perfect for through-hole mounting, this dual-row connector features six circuits and a 2.50mm pitch for precise integration. Its black housing and tin plating not only ensure durability but also add a sleek aesthetic to your PCB design. With an amperage rating of 6.5 A and a voltage tolerance of 250 V AC/DC, it guarantees reliable performance. Crafted from high-quality materials like Liquid Crystal Polymer and brass, this connector is built to last, even in harsh operating conditions ranging from -40 to 105 °C. Engineered for ease of use, it comes with keying, PCB retention, and polarization features, ensuring proper alignment and secure attachment. RoHS compliant and glow-wire capable, it meets stringent industry standards for safety and quality. Ideal for wire-to-board connections, the Nano-Fit Header is a versatile and essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2022 | 511208 - Change Supplier. This notification is to inform you about change of supplier from Polyplastics to WOTE and resin LCP 30% GF BLACK& Natural UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) and 899920213 LCP 30% GF NATURAL UL94V-0 | Download | |||
| 12/20/2019 | 507598 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download | |||

