105314-1308

Heilind Number:MOL105314-1308
Manufacturer:Molex
Manufacturer Number:105314-1308
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, 0.76

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-1308
Color:Black
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053141308
SKU:MOL105314-1308

Detailed Description

Enhance your PCB connections with our Nano-Fit Right Angle Header. Featuring a 2.50mm pitch, this Through-Hole connector boasts dual rows and 8 circuits for efficient signal transmission. Crafted from durable materials with a sleek black finish, it offers a reliable amperage of 6.5 A and a voltage rating of 300V. With brass contact material and gold over nickel plating, it ensures high conductivity. The right-angle body orientation and tail length of 3.2mm make it suitable for various applications. RoHS compliant and operating smoothly in temperatures ranging from -40 to 115°C, this Nano-Fit connector is a top choice for Wire to Board systems. Its compact design, with PCB locator and retention features, guarantees secure installation, while its polarization and mating capabilities add to its convenience. Trust in the Nano-Fit for seamless and durable connections in your projects.