| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105386-0003 |
| Series: | 105386 - Spring Clip |
| Amperage: | 1.5 A |
| Connector Type: | Spring Clip |
| Number of Contacts: | 1 |
| Contact Material: | Stainless Steel |
| Component Type: | Clip |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .254 µm |
| Number of Contacts Loaded: | 1 |
| Contact Termination Plating: | Gold |
| Part Aliases: | 1053860003 |
| SKU: | MOL105386-0003 |
105386-0003
| Heilind Number: | MOL105386-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105386-0003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Reinforced, Anti-Snag Spring Clip, 1.00mm Width, 0.25µm Gold (Au) Plating, 0.40mm - 0.80mm Working Range (Height)
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 514638 - End of Life. LTB 5/30/2024 | Download | |||

