106397-3010

Heilind Number:MOL106397-3010
Manufacturer:Molex
Manufacturer Number:106397-3010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC2+ Connector Duplex, Multimode, 127µm Ceramic PC Ferrule, 2.00mm Simplex Cable, White Housing, Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106397-3010
Color:White
Series:106397 - LC2
Connector Type:LC2+
Gender:Plug
Number of Ports:2
Transmission Type:Duplex
Mode Type:Multimode
Fiber Size:2.00mm
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:White
Part Aliases:1063973010
SKU:MOL106397-3010

Detailed Description

Elevate your fiber optic network with our LC2+ Connector Duplex. Designed for high-performance connectivity, this plug features two ports for seamless transmission. Crafted with a ceramic ferrule, it ensures optimal signal integrity, while the straight boot in a sleek white finish adds a touch of sophistication. RoHS compliant and easy to install with adhesive mounting hardware, it's the perfect choice for your Ethernet and fiber optic setups. Upgrade to the ultimate in speed and reliability with this essential component.