| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 112095-5122 |
| Series: | 112095 - HarshIO EtherNet/IP |
| Amperage: | 2 A |
| Connector Type: | HarshIO EtherNet/IP |
| IP Rating: | IP67 |
| Application: | Filling and Packaging Machines, Machine Tool Industry, Material Handling Systems |
| Operating Temperature Range: | -25 - 70 °C |
| Protocol: | EtherNet/IP, IO-Link |
| Bus Input: | 4-pole Ultra-Lock (M12), D-Coded, Female |
| Bus Output: | 4-pole Ultra-Lock (M12), D-Coded, Female |
| IO Connector: | 5-pole Ultra-Lock (M12), A-Coded, Female |
| Housing Width: | 60 mm |
| Part Aliases: | 1120955122 TCIEI-888P-DYU |
| SKU: | MOL112095-5122 |
112095-5122
Specifications
Detailed Description
Introducing the Brad HarshIO Ethernet/IP IO-Link Module, a rugged and versatile solution for industrial automation. This IP67-rated module features 8 M12 Ports, with 8 IO-Link and 8 Digital IO user-configurable channels, perfect for applications in Filling and Packaging Machines, the Machine Tool Industry, and Material Handling Systems. Operating in temperatures ranging from -25 to 70 °C, it ensures reliable performance in demanding environments. With PNP connectivity and 4-pole Power, it offers seamless integration with your existing setup. The module supports IO-Link and EtherNet/IP protocols, facilitating efficient communication in high-speed applications. Its A-Coded, Female, 5-pole Ultra-Lock (M12) connectors guarantee secure connections, while its compact 60mm housing width makes it easy to install. Fully RoHS compliant, this module is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512079 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change. New Location within Guadalajara factory | Download | |||
| 05/17/2019 | 507033 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 04/26/2019 | 506824 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice are changing. No changes will be made to the product as a result of this process change. | Download | |||
| 03/31/2019 | 506222 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 01/11/2019 | 506462 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 04/26/2018 | 503367 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 10/25/2017 | 503022 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

