| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120066-0374 |
| Series: | 120066 |
| Product Name: | Micro-Change (M12) |
| Part Aliases: | 1200660374 884031K05M005 |
| SKU: | MOL120066-0374 |
120066-0374
| Heilind Number: | MOL120066-0374 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120066-0374 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (90°), 22 AWG, Yellow TPE Cable, 0.50m (1.64') Length
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120066-0689 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 2.0m (6.56') Length | ![]() |
| Molex 120066-0690 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 3.0m (9.84') Length | ![]() |
| Molex 120066-0692 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 5.0m (16.40') Length | ![]() |
| Molex 120066-0696 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Female (Straight) to Male (Straight), 22 AWG, TPE Cable, 12.0m (39.37') Length | ![]() |
| Molex 120066-0697 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, A-Coded, Male (Straight) to Female (Straight), 22 AWG, Yellow TPE Cable, 15.0m (49.21') Length | ![]() |
| Molex 120066-1036 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, A-Coded, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 3.0m (9.84') Length | ![]() |
| Molex 120066-1043 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, A-Coded, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 10.0m (32.81') Length | ![]() |
| Molex 120066-1044 | Micro-Change (M12) Double-Ended Cordset, 5 Poles, A-Coded, Male (Straight) to Female (Straight), 18 AWG, Yellow TPE Cable, 15.0m (49.21') Length | ![]() |
| Molex 120070-0246 | Micro-Change (M12) 5 Poles, 1/2" - 14 NPT Mounting Thread, Receptacle to 18 AWG PVC Leads, 1.0m (3.28') Length | ![]() |
| Molex 130010-0491 | Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 5.0m (16.40') Length | ![]() |
| Molex 130010-0867 | Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 4.0m (13.12') Length | ![]() |
| Molex 130010-1677 | Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Black PVC Cable, 0.50m (1.64') Length, Black | ![]() |
| Molex 130025-0087 | Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18/15 AWG, Gray DeviceNet Thick (Trunk) Cable, 12.0m (39.37') Length | ![]() |
| Molex 130039-0370 | DeviceNet Trunk Male Terminator Resistor with Mini-Change Connection, without LEDs, 5 Poles | ![]() |
| Molex 130048-0099 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 5.0m (16.40') Length | ![]() |
| Molex 130048-0262 | Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 0.50m (1.64') Length | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2024 | 515631 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||
| 02/08/2023 | 812852 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 12/23/2022 | 513058 - Change to Product. Changed position of LISTED homologation of the marking on the cable. | Download | |||
| 07/29/2022 | 512077 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 07/22/2022 | 511893 - Equipment Transfer, Production Transfer or Rearrangement. Production plant change for parts which were moved to Poland from Guadalajara. | Download | |||


