| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 120066-5461 |
| Part Aliases: | 1200665461 888030B41M010R |
| SKU: | MOL120066-5461 |
120066-5461
| Heilind Number: | MOL120066-5461 |
| Manufacturer: | Molex |
| Manufacturer Number: | 120066-5461 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Brad Safety Micro-Change (M12) Double-Ended Cordset, 8 Poles, A-Coded, Female (Straight) to Male (Straight), 0.25mm² WSOR Cable, 1.0m (3.28') Length
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2024 | 513749 - Change to Product. Through a standardization process, all finished product lengths are standardized to one dimension and one Tolerance type. | Download | |||
| 06/30/2023 | 513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal. | Download | |||

