130047-0039

Micro-Change (M12) PROFINET Field Attachable Connector, 4 Poles, D-Coded, Straight, Male, Shielded, IDC Termination, Cable Diameter 4.00-8.00mm

Part Aliases: 1300470039   E1AS06-53  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130047-0039
Series:130047
Product Name:Micro-Change (M12)
Part Aliases:1300470039 E1AS06-53
SKU: MOL130047-0039
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2024515004 - Change to Product. The SPEEDCON thread on the shielded M12 connectors with QUICKON connection has been changed to a full-thread M12. As part of this change, the surface of the M12 thread has been tin-plated. In addition, the cable seal has been changed from NBR (Nitrile butadiene rubber) to FKM (fluoroelastomer) and the maximum external cable diameter has been extended to 10 mm. The sealing ring on the cable ring has also been changed from NBR to FKM. It is green for better visibility.Download
04/12/2024514727 - Packaging Method/Quantity Changing. :
This letter is to inform you that the part(s) listed in this notice that will undergo changes for Delivery Unit and listed MOQ , SPQ quantities to align with the Site and global delivery units. No physical changes will be made to the product or packaging as a result of this change.
Download