| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 145130-0410 |
| SKU: | MOL145130-0410 |
145130-0410
| Heilind Number: | MOL145130-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 145130-0410 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Fit-to-Nano-Fit Off-the-Shelf (OTS) Cable Assembly, Single Row, Matte Tin (Sn) Plating, 1.0m Length, 4 Circuits, Black
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15133-0206 | Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assembly, Single Row, 600.00mm Length, 2 Circuits, White | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 214525-2021 | 1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 214525-2041 | 1.25mm Pitch, Micro-Lock Plus Plug Crimp Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 215922-0401 | Micro-Fit+ Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Free Hanging, Glow-Wire Capable, Black | ![]() |
| Molex 45111-0406 | Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 600.00mm Length, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | 512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download | |||
| 11/15/2019 | 507714 - Packaging Changes. | Download | |||


