| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-5064 |
| Color: | Black |
| Series: | 70013 - SL |
| Connector Type: | SL |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Interim Clip |
| Number of Contacts Loaded: | 6 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015045064 70013-1006 |
| SKU: | MOL15-04-5064 |
15-04-5064
| Heilind Number: | MOL15-04-5064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-04-5064 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our innovative black SL Interim Clip. Designed for seamless integration, this component features a durable polyester construction and is compliant with RoHS standards for environmentally conscious manufacturing. With six contacts loaded and two rows for efficient data transfer, it ensures optimal performance in any PCB assembly. The polarized design and locking mechanism guarantee a secure and stable connection. Part of our extensive range of PCB connectors, the SL Interim Clip is a reliable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-57-9303 | SL Crimp Housing, Single Row, Version D, Back Ribs, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


