| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-7240 |
| Color: | Natural |
| Series: | 42385 - Mini-Fit BMI |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.2 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015247240 42385-24A1 |
| SKU: | MOL15-24-7240 |
15-24-7240
Specifications
Detailed Description
Introducing the Mini-Fit BMI Receptacle Header, a versatile and reliable connector for your electronic projects. With a 4.20mm pitch and dual-row design, this header offers secure connectivity in a compact form. Featuring snap-in plastic pegs for easy installation, it is ideal for vertical mounting. The post boasts a durable 2.54μm tin (Sn) coating, ensuring excellent conductivity. UL 94V-2 rated for safety, it can handle up to 9A of current at 600V AC/DC. With 24 gold-plated contacts made of brass, this header guarantees high performance. Suitable for power applications, it is designed for through-hole termination on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is perfect for various environments. Compliant with RoHS standards, this connector is environmentally friendly. Whether for industrial or DIY projects, the Mini-Fit BMI Receptacle Header is a must-have component for your electronic assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


