15-31-1026

Heilind Number:MOL15-31-1026
Manufacturer:Molex
Manufacturer Number:15-31-1026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.36mm Diameter Standard .093" Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-31-1026
Series:5219 - Standard .093"
Amperage:12 A
Connector Type:Standard .093"
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:6.7 mm
Voltage:600 V
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-2
Part Aliases:0015311026 5219-02A
SKU:MOL15-31-1026

Detailed Description

Easily connect wires to your PCB with our Standard .093" Pin Header, part of the 5219 series. Featuring a straight body orientation with through-hole termination, this connector is designed for vertical mounting on 1.6mm thick boards. With a pitch of 6.7mm and two contacts loaded, it offers reliable power delivery at up to 12A and 600V. Certified for RoHS compliance and meeting stringent flammability standards, it ensures safe and eco-friendly operation in a wide temperature range from -40 to 105°C. Its durable tin-plated contact termination and PCB retention provide secure connections for up to 30 mating cycles, making it ideal for various industrial applications. Fully shrouded and polarized for easy mate identification, this connector guarantees a reliable and efficient wire-to-board connection.