15-31-1041
4.80mm Pitch Wire-to-Wire Plug Housing, 4 Circuits
Part Aliases: Molex 0015311041 Molex 5025-04P
Enhance your power connections with these high-quality plug connectors, designed for efficient panel mounting. Featuring four contacts in a single row with a 4.8mm pitch, they ensure secure and reliable transmissions. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors meet rigorous standards for performance and durability. Certified for both CSA and UL compliance, they guarantee safety and quality assurance. With a wire-to-wire connector system, they offer versatility in various applications. Crafted for optimal performance, these connectors are a must-have for any professional or DIY project.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15-31-1041 |
Series: | 5025 |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 4.8 mm |
Number of Ports: | 1 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.80mm |
Glow Wire Capable: | No |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0015311041 5025-04P |
SKU: | MOL15-31-1041 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |