| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-2055 |
| Color: | Black |
| Series: | 70634 |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015912055 70634-0039 |
| SKU: | MOL15-91-2055 |
15-91-2055
| Heilind Number: | MOL15-91-2055 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-2055 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 5 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance right angle black connector, designed for seamless surface mount installation. Featuring five gold-plated contacts and a durable thermoplastic body, this component ensures reliable power transmission at up to 250V and 3A. With a wide operating temperature range of -40 to 105°C and RoHS compliance, it guarantees longevity and environmental responsibility. Its polarized and lockable design, along with PCB locator and retention features, offer secure and hassle-free assembly. Ideal for wire-to-board applications, it's a must-have for any electronics project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-05-3021 | KK 254 Solid Header, Right-Angle, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-05-3041 | KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-12-2124 | KK 254 Solid Header, Right-Angle, with Friction Lock, 12 Circuits, 0.51µm Gold (Au) Plating | ![]() |
| Molex 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2071 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-23-2121 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-5050 | KK 396 Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-61-4020 | KK 396 Header, Vertical, Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 39-29-9023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-9143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-2050 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 5 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-3035 | Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 3 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Plating | ![]() |
| Molex 43255-0091 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 9 Circuits, Polyester 94V-0, Tin (Sn) Plating, Natural | ![]() |
| Molex 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0315 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| Molex 67068-9000 | Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color White, Gold (Au) Flash Plating, Tray Pack, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2023 | 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. | Download | |||
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/30/2017 | 501384 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download | |||
| 01/26/2014 | GCM 10619954 - New, Modified, Or Replacement Tooling. | Download | |||


