| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-3060 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .813 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015913060 71308-0206N |
| SKU: | MOL15-91-3060 |
15-91-3060
| Heilind Number: | MOL15-91-3060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-3060 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our C-Grid Black 71308 Series Straight Connector, designed for reliable performance in high-temperature environments. Featuring a surface mount termination method, this connector boasts a 6-pin, 2-row configuration with a 2.54mm pitch, ideal for various applications. Its phosphor bronze contacts with gold plating ensure optimal conductivity, while the high temperature thermoplastic body offers durability. With UL and CSA agency certifications, you can trust in the quality and safety of this connector. RoHS compliant and lead-free process capable, it also meets environmental standards. Perfect for board-to-board or wire-to-board connections, this connector is stackable, breakaway, and suitable for vertical orientation, providing versatility in your designs. Elevate your PCB assembly with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 87831-0642 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 6 Circuits, 0.76 | ![]() |
| Molex 87831-1420 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 14 Circuits, 0.38 | ![]() |


