| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-91-6062 |
| Color: | Black |
| Series: | 71308 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.032 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015916062 71308-1606 |
| SKU: | MOL15-91-6062 |
15-91-6062
| Heilind Number: | MOL15-91-6062 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-91-6062 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our C-Grid PCB Pin Header, a versatile component in the 71308 series. Designed for surface mount installation, this black header features six contacts in a straight, two-row configuration, with a pitch of 2.54mm. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees reliable performance in demanding environments, with a current rating of 3A and voltage of 250V. Gold-plated contact mating areas ensure optimal conductivity, while a tin-plated termination offers durability. RoHS compliant and capable of lead-free reflow, it meets stringent industry standards for environmental responsibility. Suitable for board-to-board and wire-to-board connections, this header is stackable, breakaway, and features pick-and-place capabilities for efficient assembly. Trust in its quality for up to 50 mating cycles, with an operating temperature range of -40 to 105°C. Upgrade your PCB design with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-91-0060 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | 510906 - Packaging change/qty change. This notification is to inform you about part(s) listed in this notice that will undergo changes for standardize packaging standard on 71308 C grid product series as below: a) DU Quantity. b) Emboss tape flanges size diameter. c) Emboss tape color. d) Emboss tape hole. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 05/08/2018 | 505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. | Download | |||
| 07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||


