| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150170-0002 |
| Color: | Natural (White) |
| Series: | 150170 - Ditto |
| Amperage: | 5 A |
| Connector Type: | Ditto |
| Gender: | Hermaphroditic |
| Housing Material: | Nylon |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| SKU: | MOL150170-0002 |
150170-0002
| Heilind Number: | MOL150170-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150170-0002 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Ditto Hermaphroditic Crimp Housing, Positive Lock, 2 Circuit
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2024 | 514354 - Obsolete. LTB 6/27/24 | Download | |||
| 05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

