| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150170-0003 |
| Color: | Natural (White) |
| Pitch: | 3 mm |
| Gender: | Hermaphroditic |
| Series: | 150170 - Ditto |
| Amperage: | 4.8 A |
| Material: | Nylon |
| Connector Type: | Ditto |
| Number of Rows: | 1 |
| Connector System: | Wire to Wire |
| Housing Material: | Nylon |
| Glow Wire Capable: | No |
| Termination Pitch: | 3 mm |
| Number of Contacts: | 3 |
| Circuit Application: | Power |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
| SKU: | MOL150170-0003 |
150170-0003
Specifications
Detailed Description
Enhance your power connectivity with our Ditto Hermaphroditic Crimp Housing. Featuring a secure Positive Lock mechanism and accommodating 3 circuits, this housing ensures reliable performance. Crafted from durable Nylon in a sleek Natural (White) hue, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for various environments. With a 3 mm pitch and Wire to Wire connector system, it offers seamless integration. Whether for industrial or commercial applications, this housing guarantees efficient power transmission. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

