| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150170-0004 |
| Color: | Natural (White) |
| Pitch: | 3 mm |
| Gender: | Hermaphroditic |
| Series: | 150170 - Ditto |
| Amperage: | 4.6 A |
| Material: | Nylon |
| Connector Type: | Ditto |
| Number of Rows: | 1 |
| Connector System: | Wire to Wire |
| Housing Material: | Nylon |
| Glow Wire Capable: | No |
| Termination Pitch: | 3 mm |
| Number of Contacts: | 4 |
| Circuit Application: | Power |
| Lock to Mating Part: | Yes |
| Operating Temperature Range: | -40 - 105 °C, -40 - 80 °C |
| SKU: | MOL150170-0004 |
150170-0004
Specifications
Detailed Description
Enhance your connectivity solutions with our Ditto Hermaphroditic Crimp Housing, designed for seamless wire-to-wire connections in power applications. Featuring a positive lock mechanism for secure mating, this housing ensures reliable performance even in demanding environments. With 4 circuits and a 3mm pitch, it offers efficient and compact integration. Crafted from durable nylon and compliant with RoHS standards, it guarantees both durability and environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this housing is a versatile and essential component for your connector system. Elevate your projects with the seamless functionality and quality of our Ditto Hermaphroditic Crimp Housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2018 | 505164 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

