| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150200-0002 |
| Gender: | Hermaphroditic |
| Series: | 150200 - Ditto |
| Voltage: | 350 V AC/DC |
| Amperage: | 5 A |
| Wire Size: | 24 AWG, 26 AWG |
| Mating Cycles: | 25 |
| Connector Type: | Ditto |
| Contact Plating: | Tin |
| Connector System: | Wire to Wire |
| Contact Material: | Tin Brass |
| Termination Method: | Crimp or Compression |
| Circuit Application: | Power |
| Wire Insulation Diameter: | 1.05 - 1.5 mm |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| SKU: | MOL150200-0002 |
150200-0002
Specifications
Detailed Description
Easily achieve secure and efficient wire-to-wire connections with the Ditto Hermaphroditic Crimp Terminal. Specifically designed for 24-26 AWG wires, this terminal features a durable tin brass construction with preplated tin for enhanced conductivity. With a 5A amperage rating and 350V AC/DC voltage, it is ideal for power applications. Its hermaphroditic design allows for versatile and reliable mating, while the crimp or compression termination method ensures a strong and lasting connection. RoHS compliant and with a mating cycle of 25, this terminal guarantees both performance and sustainability in various electrical setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19017-0004 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 2.79 x 0.51mm | ![]() |
| Molex 19417-0048 | MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Tin Plated, Bag | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/21/2018 | 505163 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||


