| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150212-0012 |
| Color: | Black |
| Series: | 150212 - Ditto |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Material: | Nylon |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 150 °C |
| Number of Contacts Loaded: | 2 |
| Product Name: | Ditto |
| Part Aliases: | 1502120012 |
| SKU: | MOL150212-0012 |
150212-0012
| Heilind Number: | MOL150212-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150212-0012 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Ditto Terminal Position Assurance (TPA), 3.00mm Pitch, 2 Circuits, High-Temperature, Black
More >>Specifications
Detailed Description
Introducing the 150212-0012 Ditto Terminal Position Assurance (TPA), a crucial component for secure wire-to-wire interconnects. With a 3.00mm pitch and 2 circuits, this high-temperature TPA ensures reliable contact retention in even the most demanding environments. Made from durable black nylon, it guarantees long-lasting performance with an operating temperature range of -40 to 150 °C. Designed for easy installation, this TPA is essential for maintaining proper terminal alignment and preventing accidental disconnections. RoHS compliant and meticulously crafted, it epitomizes quality and functionality in connector hardware and accessories. Trust the Ditto TPA for seamless connectivity in your electronic systems.

