151062-1052

Heilind Number:MOL151062-1052
Manufacturer:Molex
Manufacturer Number:151062-1052
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Vertical, Surface Mount, 2.50µm Tin (Sn) Plating, with Peg, without Pick and Place Cap, 2 Circuits, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151062-1052
Color:Black
Series:151062 - Milli-Grid
Amperage:2.5 A
Connector Type:Milli-Grid
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V AC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 70 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.5 µm
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:1510621052
SKU:MOL151062-1052