| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151062-1060 |
| Color: | Black |
| Series: | 151062 - Milli-Grid |
| Amperage: | 2.5 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510621060 |
| SKU: | MOL151062-1060 |
151062-1060
Specifications
Detailed Description
Introducing the Milli-Grid 151062 series straight connector, designed for efficient wire-to-board connections. Featuring ten contacts in a single row, this black connector is ideal for compact applications. With a pitch of 2mm and surface mount termination method, it offers reliable performance in demanding environments. Made of durable Liquid Crystal Polymer, it ensures stability in temperatures ranging from -40 to 70°C. Tin over Nickel plating on the contacts enhances conductivity, while RoHS compliance underscores its environmental responsibility. The connector's vertical orientation, PCB locator, and retention features facilitate easy installation, making it a versatile choice for various electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

