| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151118-1004 |
| Color: | Black |
| Series: | 151118 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V AC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1511181004 |
| SKU: | MOL151118-1004 |
151118-1004
Specifications
Detailed Description
Easily connect and secure your PCB components with this Milli-Grid 151118 series straight, surface-mount connector. Featuring a black color and made of durable materials, it ensures reliable performance in a range of applications. With two rows of four contacts each, it offers a total of eight connection points with a pitch of 2mm. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance, while the liquid crystal polymer body ensures durability. Operating at temperatures ranging from -55 to 105 °C, it can withstand harsh environments. This connector is RoHS compliant, lead-free, and compatible with reflow soldering processes, making it environmentally friendly and easy to integrate into your designs. Perfect for board-to-board or wire-to-board connections, it's a versatile solution for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 48037-1000 | Universal Serial Bus (USB) Shielded I/O Plug, Type A, Right Angle, Surface Mount, 0.76 | ![]() |
| Molex 502585-0270 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 2 Circuits | ![]() |
| Molex 53398-0571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 5 Circuits | ![]() |
| Molex 76829-0002 | Mega-Fit Vertical Header, Through Hole, 5.70mm Pitch, Dual Row, 2 Circuits, 1.52 | ![]() |


