| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15132-0502 |
| Color: | Black |
| Series: | 15132 - Pico-Lock OTS |
| Accessory Type: | Cable Assemblies |
| Connector Type: | Pico-Lock OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Wire Type: | UL 1061 |
| Cable Length: | 150 mm |
| Connection Gender: | Female |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| Mating Pitch: | 1.5 mm |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.1 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Pico-Lock to Pico-Lock |
| Part Aliases: | 0151320502 |
| SKU: | MOL15132-0502 |
15132-0502
| Heilind Number: | MOL15132-0502 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15132-0502 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 150.00mm Length, 5 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with our Pico-Lock-to-Pico-Lock Off-the-Shelf Cable Assembly. Designed for seamless integration, this 1.50mm Pitch, Single Row connector features a 150.00mm length and accommodates 5 Circuits. Crafted with durable materials and boasting a sleek Black finish, it ensures reliable performance in various applications. With a female gender and compatibility for crimp or compression termination methods, it offers versatility in setup. Its contact material, Copper Alloy, and high temperature thermoplastic construction guarantee optimal conductivity and durability. With a voltage rating of 150V, it meets safety standards for electrical connections. This essential accessory, complete with gold-plated contact mating areas, is RoHS compliant, making it environmentally friendly. Perfect for Sensor Accessories, its dual-ended design allows for easy connection between Pico-Lock components, promising efficient signal transmission. Upgrade your setup with this indispensable Sensor Cable & Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download | |||
| 06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. | Download | |||
| 11/15/2019 | 507714 - Packaging Changes. | Download | |||

