| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15132-0503 |
| Color: | Black |
| Series: | 15132 - Pico-Lock OTS |
| Accessory Type: | Cable Assemblies |
| Connector Type: | Pico-Lock OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 150 V |
| Material: | High Temperature Thermoplastic |
| Wire Type: | UL 1061 |
| Cable Length: | 300 mm |
| Connection Gender: | Female |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 5 |
| Mating Pitch: | 1.5 mm |
| Wire Size: | 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.1 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Pico-Lock to Pico-Lock |
| Part Aliases: | 0151320503 |
| SKU: | MOL15132-0503 |
15132-0503
| Heilind Number: | MOL15132-0503 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15132-0503 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 300.00mm Length, 5 Circuits, Black
More >>Specifications
Detailed Description
Enhance connectivity with this Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly. Featuring a 1.50mm pitch and single-row design, it offers seamless integration in various applications. The 300.00mm length and five circuits provide ample reach and versatility, while the black color adds a sleek touch. Constructed with high-quality materials, including a copper alloy contact material and UL 1061 wire type, this assembly ensures reliable performance. With gold-plated contact mating areas and RoHS compliance, it meets high standards for quality and environmental responsibility. Perfect for sensor accessories, this cable assembly is a must-have for efficient and secure connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download | |||
| 06/01/2020 | 508135 - Equipment/Production Transfer or Rearrangement. Adding a subcon as additional manufacturing location for the 504051 series due to capacity expansion for Molex Malaysia. | Download | |||
| 11/15/2019 | 507714 - Packaging Changes. | Download | |||

