| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15266-1039 |
| Series: | 15266 |
| Amperage: | .5 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.127m |
| Pitch: | 5 mm |
| Part Aliases: | 0152661039 |
| SKU: | MOL15266-1039 |
15266-1039
Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile and reliable cable solution for your connectivity needs. With a low operating temperature of -40°C and a high maximum operating temperature of 105°C, it ensures optimal performance in a wide range of environments. The .5 A amperage and pitch of .5 mm make it suitable for various applications, while its 0.127m overall length offers flexibility in installation. RoHS compliant and crafted with quality materials, this jumper guarantees both efficiency and environmental responsibility. Perfect for wire management in electronic devices, it's a crucial component in maintaining seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0009 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Molex 43045-0618 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |


