| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0833 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.03m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670833 |
| SKU: | MOL15267-0833 |
15267-0833
Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously engineered for optimal performance in your electronic setups. Featuring a slender profile and a 1mm pitch, this cable facilitates seamless data transmission while conserving precious space. With a robust amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable operation even in demanding environments. Crafted with precision and adhering to RoHS compliance, it guarantees both quality and environmental responsibility. Elevate your wire management game with this essential component, perfect for a variety of applications in the ever-evolving world of technology.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105310-1204 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38 | ![]() |
| Molex 502584-0360 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 3 Circuits | ![]() |
| Molex 502585-0270 | 1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 2 Circuits | ![]() |


