| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 16-02-1116 |
| Series: | 71851 - SL |
| Connector Type: | SL |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.52 mm |
| Part Aliases: | 0016021116 71851-0204 |
| SKU: | MOL16-02-1116 |
16-02-1116
| Heilind Number: | MOL16-02-1116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 16-02-1116 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
SL Crimp Terminal, Series 71851, Female, with Tin (Sn) Plated Contact, 30-24 AWG
More >>Specifications
Detailed Description
Easily connect and secure wires with our SL Crimp Terminal from Series 71851. Designed for female connectors, each terminal features a reliable tin-plated contact suitable for 24-30 AWG wire sizes. The phosphor bronze construction ensures durability, while the crimp or compression termination method guarantees a secure connection. With a 3.81 µm thick tin plating in the contact mating area and 1.905 µm in the termination area, these terminals meet high-quality standards. Ideal for signal applications, they are RoHS compliant, making them environmentally friendly. Perfect for wire-to-wire or wire-to-board connections, these terminals are essential components for various electronic setups. Available in a convenient bag packaging, they are easy to store and use whenever needed. Trust in the quality and performance of our SL Crimp Terminals for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 70545-0038 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


